
CUS05F40,H3F | |
|---|---|
DigiKey Part Number | 264-CUS05F40,H3FTR-ND - Tape & Reel (TR) 264-CUS05F40,H3FCT-ND - Cut Tape (CT) 264-CUS05F40,H3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUS05F40,H3F |
Description | DIODE SCHOTTKY 40V 500MA USC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount USC |
Datasheet | Datasheet |
EDA/CAD Models | CUS05F40,H3F Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 15 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 28pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package USC |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 810 mV @ 500 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13600 € | 1,36 € |
| 100 | 0,08460 € | 8,46 € |
| 500 | 0,06200 € | 31,00 € |
| 1.000 | 0,05468 € | 54,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04536 € | 136,08 € |
| 6.000 | 0,04065 € | 243,90 € |
| 9.000 | 0,03824 € | 344,16 € |
| 15.000 | 0,03554 € | 533,10 € |
| 21.000 | 0,03394 € | 712,74 € |
| 30.000 | 0,03238 € | 971,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

