


CRS11(TE85L,Q,M) | |
|---|---|
DigiKey Part Number | CRS11(TE85LQM)TR-ND - Tape & Reel (TR) CRS11(TE85LQM)CT-ND - Cut Tape (CT) CRS11(TE85LQM)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS11(TE85L,Q,M) |
Description | DIODE SCHOTTKY 30V 1A SFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount S-FLAT (1.6x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | CRS11(TE85L,Q,M) Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1.5 mA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package S-FLAT (1.6x3.5) |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -40°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 360 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,34700 € | 3,47 € |
| 100 | 0,22200 € | 22,20 € |
| 500 | 0,16774 € | 83,87 € |
| 1.000 | 0,15024 € | 150,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12798 € | 383,94 € |
| 6.000 | 0,11676 € | 700,56 € |
| 9.000 | 0,11104 € | 999,36 € |
| 15.000 | 0,10461 € | 1.569,15 € |
| 21.000 | 0,10080 € | 2.116,80 € |
| 30.000 | 0,09710 € | 2.913,00 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,66690 € |



