CRH01(TE85L) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Toshiba Semiconductor and Storage
In Stock: 10.832
Unit Price: 0,56000 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,36000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,23000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.381
Unit Price: 0,51000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 103.691
Unit Price: 0,54000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 12.635
Unit Price: 0,34000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 22.033
Unit Price: 0,39000 €
Datasheet
Diode 200 V 1A Surface Mount S-FLAT (1.6x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 1A Surface Mount S-FLAT (1.6x3.5)
SOD-123F Pins

CRH01(TE85L)

DigiKey Part Number
CRH01CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CRH01(TE85L)
Description
DIODE STANDARD 200V 1A SFLAT
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount S-FLAT (1.6x3.5)
Datasheet
 Datasheet
EDA/CAD Models
CRH01(TE85L) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
980 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
S-FLAT (1.6x3.5)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes