


CMS15(TE12L,Q,M) | |
|---|---|
DigiKey Part Number | 264-CMS15(TE12L,Q,M)TR-ND - Tape & Reel (TR) 264-CMS15(TE12L,Q,M)CT-ND - Cut Tape (CT) 264-CMS15(TE12L,Q,M)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMS15(TE12L,Q,M) |
Description | DIODE SCHOTTKY 60V 3A MFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount M-FLAT (2.4x3.8) |
Datasheet | Datasheet |
EDA/CAD Models | CMS15(TE12L,Q,M) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 60 V | |
Capacitance @ Vr, F | 102pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | M-FLAT (2.4x3.8) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,62100 € | 6,21 € |
| 100 | 0,40640 € | 40,64 € |
| 500 | 0,31406 € | 157,03 € |
| 1.000 | 0,28430 € | 284,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24651 € | 739,53 € |
| 6.000 | 0,22749 € | 1.364,94 € |
| 9.000 | 0,21779 € | 1.960,11 € |
| 15.000 | 0,20690 € | 3.103,50 € |
| 21.000 | 0,20045 € | 4.209,45 € |
| 30.000 | 0,19419 € | 5.825,70 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,15830 € |











