
2SC6026MFVGR,L3F | |
|---|---|
DigiKey Part Number | 2SC6026MFVGRL3FTR-ND - Tape & Reel (TR) 2SC6026MFVGRL3FCT-ND - Cut Tape (CT) 2SC6026MFVGRL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC6026MFVGR,L3F |
Description | TRANS NPN 50V 0.15A VESM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 60MHz 150 mW Surface Mount VESM |
Datasheet | Datasheet |
EDA/CAD Models | 2SC6026MFVGR,L3F Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 6V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 60MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150 mA | Package / Case SOT-723 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package VESM |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10200 € | 1,02 € |
| 100 | 0,06280 € | 6,28 € |
| 500 | 0,04570 € | 22,85 € |
| 1.000 | 0,04016 € | 40,16 € |
| 2.000 | 0,03547 € | 70,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02818 € | 225,44 € |
| 16.000 | 0,02537 € | 405,92 € |
| 24.000 | 0,02393 € | 574,32 € |
| 40.000 | 0,02232 € | 892,80 € |
| 56.000 | 0,02137 € | 1.196,72 € |
| 80.000 | 0,02044 € | 1.635,20 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,19890 € |


