Bipolar (BJT) Transistor NPN 120 V 100 mA 100MHz 150 mW Surface Mount TO-236
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC2713-BL,LF

DigiKey Part Number
2SC2713-BLLFTR-ND - Tape & Reel (TR)
2SC2713-BLLFCT-ND - Cut Tape (CT)
2SC2713-BLLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC2713-BL,LF
Description
TRANS NPN 120V 0.1A TO-236
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 120 V 100 mA 100MHz 150 mW Surface Mount TO-236
Datasheet
 Datasheet
EDA/CAD Models
2SC2713-BL,LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
350 @ 2mA, 6V
Mfr
Power - Max
150 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
125°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
120 V
Supplier Device Package
TO-236
Vce Saturation (Max) @ Ib, Ic
300mV @ 1mA, 10mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.402
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,13800 €1,38 €
1000,08580 €8,58 €
5000,06292 €31,46 €
1.0000,05552 €55,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04609 €138,27 €
6.0000,04133 €247,98 €
9.0000,03890 €350,10 €
15.0000,03616 €542,40 €
21.0000,03454 €725,34 €
30.0000,03297 €989,10 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,26910 €