
2SA2060(TE12L,F) | |
|---|---|
DigiKey Part Number | 264-2SA2060(TE12L,F)TR-ND - Tape & Reel (TR) 264-2SA2060(TE12L,F)CT-ND - Cut Tape (CT) 264-2SA2060(TE12L,F)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA2060(TE12L,F) |
Description | TRANS PNP 50V 2A PW-MINI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 2 A 1 W Surface Mount PW-MINI |
Datasheet | Datasheet |
EDA/CAD Models | 2SA2060(TE12L,F) Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 300mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package PW-MINI |
Vce Saturation (Max) @ Ib, Ic 200mV @ 33mA, 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2DA1213Y-13 | Diodes Incorporated | 352 | 2DA1213YDICT-ND | 0,57000 € | Similar |
| 2SA2153-TD-E | onsemi | 853 | 2SA2153-TD-EOSCT-ND | 0,65000 € | Similar |
| 2SAR553P5T100 | Rohm Semiconductor | 315 | 2SAR553P5T100CT-ND | 0,63000 € | Similar |
| 2SB1123S-TD-E | onsemi | 1.525 | 2SB1123S-TD-EOSCT-ND | 0,75000 € | Similar |
| 2SB1123T-TD-E | onsemi | 1.091 | 488-2SB1123T-TD-ECT-ND | 0,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,50200 € | 5,02 € |
| 100 | 0,32580 € | 32,58 € |
| 500 | 0,24986 € | 124,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22540 € | 225,40 € |
| 2.000 | 0,20480 € | 409,60 € |
| 3.000 | 0,19429 € | 582,87 € |
| 5.000 | 0,18249 € | 912,45 € |
| 7.000 | 0,17549 € | 1.228,43 € |
| 10.000 | 0,16870 € | 1.687,00 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,94770 € |


