
2SA2056(TE85L,F) | |
|---|---|
DigiKey Part Number | 264-2SA2056(TE85L,F)TR-ND - Tape & Reel (TR) 264-2SA2056(TE85L,F)CT-ND - Cut Tape (CT) 264-2SA2056(TE85L,F)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA2056(TE85L,F) |
Description | TRANS PNP 50V 2A TSM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 2 A 625 mW Surface Mount TSM |
Datasheet | Datasheet |
EDA/CAD Models | 2SA2056(TE85L,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 33mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 300mA, 2V | |
Power - Max | 625 mW | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TSM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32700 € | 3,27 € |
| 100 | 0,20840 € | 20,84 € |
| 500 | 0,15728 € | 78,64 € |
| 1.000 | 0,14075 € | 140,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11972 € | 359,16 € |
| 6.000 | 0,10912 € | 654,72 € |
| 9.000 | 0,10372 € | 933,48 € |
| 15.000 | 0,09765 € | 1.464,75 € |
| 21.000 | 0,09406 € | 1.975,26 € |
| 30.000 | 0,09056 € | 2.716,80 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,62010 € |

