
1SS370TE85LF | |
|---|---|
DigiKey Part Number | 1SS370TE85LFTR-ND - Tape & Reel (TR) 1SS370TE85LFCT-ND - Cut Tape (CT) 1SS370TE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS370TE85LF |
Description | DIODE STANDARD 200V 100MA SC70 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 100mA Surface Mount SC-70 |
EDA/CAD Models | 1SS370TE85LF Models |
Category | Reverse Recovery Time (trr) 60 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 3pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SC-70 |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS21W-7-F | Diodes Incorporated | 1.995 | BAS21W-FDICT-ND | 0,21000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25400 € | 2,54 € |
| 100 | 0,16080 € | 16,08 € |
| 500 | 0,12016 € | 60,08 € |
| 1.000 | 0,10704 € | 107,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09033 € | 270,99 € |
| 6.000 | 0,08190 € | 491,40 € |
| 9.000 | 0,07761 € | 698,49 € |
| 15.000 | 0,07278 € | 1.091,70 € |
| 21.000 | 0,06992 € | 1.468,32 € |
| 30.000 | 0,06714 € | 2.014,20 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,47970 € |

