
1SS307E,L3F | |
|---|---|
DigiKey Part Number | 1SS307EL3FTR-ND - Tape & Reel (TR) 1SS307EL3FCT-ND - Cut Tape (CT) 1SS307EL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS307E,L3F |
Description | DIODE STANDARD 80V 100MA SC79 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount SC-79 |
Datasheet | Datasheet |
EDA/CAD Models | 1SS307E,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 nA @ 80 V | |
Capacitance @ Vr, F | 6pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SC-79 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07100 € | 0,71 € |
| 100 | 0,05400 € | 5,40 € |
| 500 | 0,03926 € | 19,63 € |
| 1.000 | 0,02938 € | 29,38 € |
| 2.000 | 0,02625 € | 52,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,01652 € | 132,16 € |
| 16.000 | 0,01635 € | 261,60 € |
| 24.000 | 0,01509 € | 362,16 € |
| 40.000 | 0,01403 € | 561,20 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |











