1SS301SU,LF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2.376
Unit Price: 0,33000 €
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 781
Unit Price: 0,30000 €
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 72
Unit Price: 0,30000 €
Datasheet
1SS393,LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SS301SU,LF

DigiKey Part Number
1SS301SULFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SS301SU,LF
Description
DIODE ARRAY GP 80V 100MA SC-70
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 80 V 100mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.