
1N4148WT,L3F | |
|---|---|
DigiKey Part Number | 264-1N4148WTL3F(BTR-ND - Tape & Reel (TR) 264-1N4148WTL3F(BCT-ND - Cut Tape (CT) 264-1N4148WTL3F(BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148WT,L3F |
Description | DIODE STANDARD 100V 250MA ESC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount ESC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 80 V | |
Capacitance @ Vr, F | 0.5pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ESC | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07300 € | 0,73 € |
| 100 | 0,04480 € | 4,48 € |
| 500 | 0,03234 € | 16,17 € |
| 1.000 | 0,02831 € | 28,31 € |
| 2.000 | 0,02490 € | 49,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,01900 € | 152,00 € |
| 16.000 | 0,01701 € | 272,16 € |
| 24.000 | 0,01600 € | 384,00 € |
| 40.000 | 0,01486 € | 594,40 € |
| 56.000 | 0,01418 € | 794,08 € |
| 80.000 | 0,01352 € | 1.081,60 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |







