N-Channel 20 V 4A (Ta) 2W (Ta) Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XP161A1355PR-G

DigiKey Part Number
893-XP161A1355PR-GTR-ND - Tape & Reel (TR)
893-XP161A1355PR-GCT-ND - Cut Tape (CT)
893-XP161A1355PR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XP161A1355PR-G
Description
MOSFET N-CH 20V 4A SOT89
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 4A (Ta) 2W (Ta) Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
50mOhm @ 2A, 4.5V
Vgs(th) (Max) @ Id
-
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
390 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-89
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,56000 €5,60 €
1000,36640 €36,64 €
5000,28282 €141,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,25592 €255,92 €
2.0000,23327 €466,54 €
3.0000,22173 €665,19 €
5.0000,20875 €1.043,75 €
7.0000,20107 €1.407,49 €
10.0000,19360 €1.936,00 €
25.0000,18288 €4.572,00 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,05300 €