Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 600mA 6-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9236A33CER-G

DigiKey Part Number
893-XC9236A33CER-GTR-ND - Tape & Reel (TR)
893-XC9236A33CER-GCT-ND - Cut Tape (CT)
893-XC9236A33CER-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC9236A33CER-G
Description
IC REG BUCK 3.3V 600MA 6USPC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 600mA 6-UFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
XC9236A33CER-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-USPC (1.8x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,54000 €1,54 €
101,38200 €13,82 €
251,30400 €32,60 €
1001,11090 €111,09 €
2501,04304 €260,76 €
5000,91266 €456,33 €
1.0000,75621 €756,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,71087 €2.132,61 €
6.0000,67410 €4.044,60 €
9.0000,65557 €5.900,13 €
Manufacturers Standard Package
Unit Price without VAT:1,54000 €
Unit Price with VAT:1,80180 €