
XC9236A19CMR-G | |
|---|---|
DigiKey Part Number | 893-XC9236A19CMR-GTR-ND - Tape & Reel (TR) 893-XC9236A19CMR-GCT-ND - Cut Tape (CT) 893-XC9236A19CMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9236A19CMR-G |
Description | IC REG BUCK 1.9V 600MA SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.9V 1 Output 600mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | XC9236A19CMR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,05300 € | 10,53 € |
| 25 | 0,95760 € | 23,94 € |
| 100 | 0,85190 € | 85,19 € |
| 250 | 0,80156 € | 200,39 € |
| 500 | 0,77116 € | 385,58 € |
| 1.000 | 0,74617 € | 746,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,71529 € | 2.145,87 € |
| 6.000 | 0,70017 € | 4.201,02 € |
| 9.000 | 0,69261 € | 6.233,49 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,68480 € |

