
XC9148A33CER-G | |
|---|---|
DigiKey Part Number | 893-XC9148A33CER-GTR-ND - Tape & Reel (TR) 893-XC9148A33CER-GCT-ND - Cut Tape (CT) 893-XC9148A33CER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9148A33CER-G |
Description | IC REG BOOST 3.3V 1.4A 6USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 1.4A 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.65V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45230 € | 1.356,90 € |
| 6.000 | 0,42586 € | 2.555,16 € |
| 9.000 | 0,41253 € | 3.712,77 € |
| 15.000 | 0,39767 € | 5.965,05 € |
| 21.000 | 0,38895 € | 8.167,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,00700 € | 10,07 € |
| 25 | 0,85520 € | 21,38 € |
| 100 | 0,68330 € | 68,33 € |
| 250 | 0,59952 € | 149,88 € |
| 500 | 0,54830 € | 274,15 € |
| 1.000 | 0,50565 € | 505,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,01700 € | 10,17 € |
| 25 | 0,86360 € | 21,59 € |
| 100 | 0,69020 € | 69,02 € |
| 250 | 0,60552 € | 151,38 € |
| 500 | 0,55378 € | 276,89 € |
| 1.000 | 0,51071 € | 510,71 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,84860 € |

