
XC6810A42J0R-G | |
|---|---|
DigiKey Part Number | 893-XC6810A42J0R-GTR-ND - Tape & Reel (TR) 893-XC6810A42J0R-GCT-ND - Cut Tape (CT) 893-XC6810A42J0R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6810A42J0R-G |
Description | MULTI-FUNCTION MICRO BATTERY CHA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 12-WLP (1.17x1.57) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Temperature, Over Voltage, Reverse Current, Short Circuit | |
Charge Current - Max | 25mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 28V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFBGA, WLBGA | |
Supplier Device Package | 12-WLP (1.17x1.57) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,27476 € | 6.373,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 10 | 2,52200 € | 25,22 € |
| 25 | 2,18760 € | 54,69 € |
| 100 | 1,81300 € | 181,30 € |
| 250 | 1,63096 € | 407,74 € |
| 500 | 1,51988 € | 759,94 € |
| 1.000 | 1,42759 € | 1.427,59 € |
| 2.500 | 1,32918 € | 3.322,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,97300 € | 19,73 € |
| 25 | 1,80840 € | 45,21 € |
| 100 | 1,62640 € | 162,64 € |
| 250 | 1,53956 € | 384,89 € |
| 500 | 1,48728 € | 743,64 € |
| 1.000 | 1,44422 € | 1.444,22 € |
| 2.500 | 1,39878 € | 3.496,95 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,07710 € |

