
XC6705A501GR-G | |
|---|---|
DigiKey Part Number | 893-XC6705A501GR-GTR-ND - Tape & Reel (TR) 893-XC6705A501GR-GCT-ND - Cut Tape (CT) 893-XC6705A501GR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6705A501GR-G |
Description | IC REG LINEAR 5V 200MA 4-USP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USP (1.2x1.6) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.66V @ 100mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 3 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (1kHz) |
Part Status Active | Control Features Current Limit, Enable, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 105°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 4-UDFN Exposed Pad |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 4-USP (1.2x1.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41900 € | 4,19 € |
| 25 | 0,37640 € | 9,41 € |
| 100 | 0,32890 € | 32,89 € |
| 250 | 0,30628 € | 76,57 € |
| 500 | 0,29264 € | 146,32 € |
| 1.000 | 0,28143 € | 281,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28101 € | 843,03 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |

