


XC6504A321MR-G | |
|---|---|
DigiKey Part Number | XC6504A321MR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6504A321MR-G |
Description | IC REG LINEAR 3.2V 150MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.67V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16032 € | 480,96 € |
| 6.000 | 0,14998 € | 899,88 € |
| 15.000 | 0,13964 € | 2.094,60 € |
| 30.000 | 0,13240 € | 3.972,00 € |
| Unit Price without VAT: | 0,16032 € |
|---|---|
| Unit Price with VAT: | 0,18757 € |

