


XC6503D251MR-G | |
|---|---|
DigiKey Part Number | 893-XC6503D251MR-GTR-ND - Tape & Reel (TR) 893-XC6503D251MR-GCT-ND - Cut Tape (CT) 893-XC6503D251MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6503D251MR-G |
Description | IC REG LINEAR 2.5V 500MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.27V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35100 € | 3,51 € |
| 25 | 0,31440 € | 7,86 € |
| 100 | 0,27380 € | 27,38 € |
| 250 | 0,25464 € | 63,66 € |
| 500 | 0,24300 € | 121,50 € |
| 1.000 | 0,23345 € | 233,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22163 € | 664,89 € |
| 6.000 | 0,21585 € | 1.295,10 € |
| 9.000 | 0,21296 € | 1.916,64 € |
| 15.000 | 0,20975 € | 3.146,25 € |
| 21.000 | 0,20787 € | 4.365,27 € |
| 30.000 | 0,20607 € | 6.182,10 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,58500 € |

