Linear Voltage Regulator IC Positive Fixed 1 Output 200mA WLP-4-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA WLP-4-01
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6501D28B0R-G

DigiKey Part Number
893-XC6501D28B0R-GTR-ND - Tape & Reel (TR)
893-XC6501D28B0R-GCT-ND - Cut Tape (CT)
893-XC6501D28B0R-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6501D28B0R-G
Description
IC REG LIN 2.85V 200MA WLP-4-01
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA WLP-4-01
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.85V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.36V @ 200mA
Current - Output
Current - Quiescent (Iq)
20 µA
PSRR
50dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XFBGA, WLBGA
Supplier Device Package
WLP-4-01
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,19376 €968,80 €
10.0000,18101 €1.810,10 €
15.0000,17458 €2.618,70 €
25.0000,16741 €4.185,25 €
35.0000,16320 €5.712,00 €
50.0000,15913 €7.956,50 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,50800 €5,08 €
250,42560 €10,64 €
1000,33180 €33,18 €
2500,28584 €71,46 €
5000,25770 €128,85 €
1.0000,23422 €234,22 €
2.5000,20909 €522,73 €
Digi-Reel®
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,51300 €5,13 €
250,42960 €10,74 €
1000,33510 €33,51 €
2500,28872 €72,18 €
5000,26028 €130,14 €
1.0000,23656 €236,56 €
2.5000,21118 €527,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,95940 €