


XC6233H351MR-G | |
|---|---|
DigiKey Part Number | 893-XC6233H351MR-GTR-ND - Tape & Reel (TR) 893-XC6233H351MR-GCT-ND - Cut Tape (CT) 893-XC6233H351MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6233H351MR-G |
Description | IC REG LINEAR 3.5V 200MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 87 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19500 € | 1,95 € |
| 25 | 0,17320 € | 4,33 € |
| 100 | 0,14920 € | 14,92 € |
| 250 | 0,13776 € | 34,44 € |
| 500 | 0,13084 € | 65,42 € |
| 1.000 | 0,12516 € | 125,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14283 € | 428,49 € |
| 6.000 | 0,13175 € | 790,50 € |
| 9.000 | 0,12615 € | 1.135,35 € |
| 15.000 | 0,11992 € | 1.798,80 € |
| 21.000 | 0,11625 € | 2.441,25 € |
| 30.000 | 0,11271 € | 3.381,30 € |
| 75.000 | 0,10502 € | 7.876,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

