


XC6219A332MR-G | |
|---|---|
DigiKey Part Number | 893-1167-2-ND - Tape & Reel (TR) 893-1167-1-ND - Cut Tape (CT) 893-1167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6219A332MR-G |
Description | IC REG LIN 3.3V 240MA SOT-25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 240mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6219A332MR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 55 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-25-5 |
Voltage Dropout (Max) 0.25V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,37500 € | 3,75 € |
| 25 | 0,33600 € | 8,40 € |
| 100 | 0,29300 € | 29,30 € |
| 250 | 0,27260 € | 68,15 € |
| 500 | 0,26030 € | 130,15 € |
| 1.000 | 0,25013 € | 250,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23759 € | 712,77 € |
| 6.000 | 0,23145 € | 1.388,70 € |
| 9.000 | 0,22837 € | 2.055,33 € |
| 15.000 | 0,22497 € | 3.374,55 € |
| 21.000 | 0,22297 € | 4.682,37 € |
| 30.000 | 0,22106 € | 6.631,80 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,62010 € |

