


XC6216D252MR-G | |
|---|---|
DigiKey Part Number | 893-XC6216D252MR-GTR-ND - Tape & Reel (TR) 893-XC6216D252MR-GCT-ND - Cut Tape (CT) 893-XC6216D252MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6216D252MR-G |
Description | IC REG LINEAR 2.5V 100MA SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | XC6216D252MR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 9 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 30dB (1kHz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Input (Max) 28V | Supplier Device Package SOT-23 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 1.9V @ 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56900 € | 5,69 € |
| 25 | 0,51200 € | 12,80 € |
| 100 | 0,45020 € | 45,02 € |
| 250 | 0,42076 € | 105,19 € |
| 500 | 0,40300 € | 201,50 € |
| 1.000 | 0,39010 € | 390,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37031 € | 1.110,93 € |
| 6.000 | 0,36147 € | 2.168,82 € |
| 9.000 | 0,35704 € | 3.213,36 € |
| 15.000 | 0,35214 € | 5.282,10 € |
| 21.000 | 0,34927 € | 7.334,67 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,92430 € |



