


XC6210B262MR-G | |
|---|---|
DigiKey Part Number | 893-XC6210B262MR-GTR-ND - Tape & Reel (TR) 893-XC6210B262MR-GCT-ND - Cut Tape (CT) 893-XC6210B262MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6210B262MR-G |
Description | IC REG LINEAR 2.6V 700MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6210B262MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.09V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,67600 € | 6,76 € |
| 25 | 0,56880 € | 14,22 € |
| 100 | 0,44830 € | 44,83 € |
| 250 | 0,38912 € | 97,28 € |
| 500 | 0,35294 € | 176,47 € |
| 1.000 | 0,32277 € | 322,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28499 € | 854,97 € |
| 6.000 | 0,26626 € | 1.597,56 € |
| 9.000 | 0,25681 € | 2.311,29 € |
| 15.000 | 0,24627 € | 3.694,05 € |
| 21.000 | 0,24008 € | 5.041,68 € |
| 30.000 | 0,23411 € | 7.023,30 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,26360 € |



