


XC6210B112PR-G | |
|---|---|
DigiKey Part Number | 893-XC6210B112PR-GTR-ND - Tape & Reel (TR) 893-XC6210B112PR-GCT-ND - Cut Tape (CT) 893-XC6210B112PR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6210B112PR-G |
Description | IC REG LINEAR 1.1V 500MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6210B112PR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,73800 € | 7,38 € |
| 25 | 0,62240 € | 15,56 € |
| 100 | 0,49170 € | 49,17 € |
| 250 | 0,42780 € | 106,95 € |
| 500 | 0,38864 € | 194,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35606 € | 356,06 € |
| 2.000 | 0,32896 € | 657,92 € |
| 3.000 | 0,31527 € | 945,81 € |
| 5.000 | 0,30000 € | 1.500,00 € |
| 7.000 | 0,29103 € | 2.037,21 € |
| 10.000 | 0,28236 € | 2.823,60 € |
| 25.000 | 0,26354 € | 6.588,50 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,36890 € |

