


XC6209F302MR-G | |
|---|---|
DigiKey Part Number | 893-1069-2-ND - Tape & Reel (TR) 893-1069-1-ND - Cut Tape (CT) 893-1069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6209F302MR-G |
Description | IC REG LINEAR 3V 300MA SOT-25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6209F302MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.27V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,34300 € | 3,43 € |
| 25 | 0,30640 € | 7,66 € |
| 100 | 0,26680 € | 26,68 € |
| 250 | 0,24792 € | 61,98 € |
| 500 | 0,23656 € | 118,28 € |
| 1.000 | 0,22721 € | 227,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24189 € | 725,67 € |
| 6.000 | 0,22531 € | 1.351,86 € |
| 9.000 | 0,21695 € | 1.952,55 € |
| 15.000 | 0,20762 € | 3.114,30 € |
| 21.000 | 0,20214 € | 4.244,94 € |
| 30.000 | 0,19685 € | 5.905,50 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |

