


XC6201P222DR-G | |
|---|---|
DigiKey Part Number | 893-XC6201P222DR-GTR-ND - Tape & Reel (TR) 893-XC6201P222DR-GCT-ND - Cut Tape (CT) 893-XC6201P222DR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6201P222DR-G |
Description | IC REG LINEAR 2.2V 250MA 6-USPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-USPB (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6201P222DR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 200mA | |
Current - Output | ||
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-USPB (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,61900 € | 6,19 € |
| 25 | 0,52000 € | 13,00 € |
| 100 | 0,40840 € | 40,84 € |
| 250 | 0,35372 € | 88,43 € |
| 500 | 0,32018 € | 160,09 € |
| 1.000 | 0,29224 € | 292,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25723 € | 771,69 € |
| 6.000 | 0,23987 € | 1.439,22 € |
| 9.000 | 0,23110 € | 2.079,90 € |
| 15.000 | 0,22134 € | 3.320,10 € |
| 21.000 | 0,21560 € | 4.527,60 € |
| 30.000 | 0,21005 € | 6.301,50 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,15830 € |

