
XC6192AA05ER-G | |
|---|---|
DigiKey Part Number | 893-1412-2-ND - Tape & Reel (TR) 893-1412-1-ND - Cut Tape (CT) 893-1412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6192AA05ER-G |
Description | IC PWR SWTCH P-CHAN 1:1 USP-8B06 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 400mA USP-8B06 |
Datasheet | Datasheet |
EDA/CAD Models | XC6192AA05ER-G Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 400mA |
Series | Rds On (Typ) 340mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Power Good, Shutdown |
Switch Type | Fault Protection Short Circuit |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package USP-8B06 |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.5V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6192AA10ER-G | Torex Semiconductor Ltd | 6.269 | 893-XC6192AA10ER-GCT-ND | 0,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,45000 € | 4,50 € |
| 25 | 0,40360 € | 10,09 € |
| 100 | 0,35350 € | 35,35 € |
| 250 | 0,32944 € | 82,36 € |
| 500 | 0,31496 € | 157,48 € |
| 1.000 | 0,30303 € | 303,03 € |
| 2.500 | 0,30147 € | 753,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,28286 € | 1.414,30 € |
| 10.000 | 0,27661 € | 2.766,10 € |
| 15.000 | 0,27349 € | 4.102,35 € |
| 25.000 | 0,27002 € | 6.750,50 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,73710 € |


