Supervisor Push-Pull, Totem Pole 1 Channel SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6136C18BMR-G

DigiKey Part Number
893-XC6136C18BMR-GTR-ND - Tape & Reel (TR)
893-XC6136C18BMR-GCT-ND - Cut Tape (CT)
893-XC6136C18BMR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6136C18BMR-G
Description
IC SUPERVISOR 1 CHANNEL SOT25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
1.8V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
40µs Typical
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,25200 €2,52 €
250,22480 €5,62 €
1000,19470 €19,47 €
2500,18032 €45,08 €
5000,17162 €85,81 €
1.0000,16447 €164,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,18160 €544,80 €
6.0000,16827 €1.009,62 €
9.0000,16154 €1.453,86 €
15.0000,15404 €2.310,60 €
21.0000,14963 €3.142,23 €
30.0000,14537 €4.361,10 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42120 €