
XC6135C05CMR-G | |
|---|---|
DigiKey Part Number | 893-XC6135C05CMR-GTR-ND - Tape & Reel (TR) 893-XC6135C05CMR-GCT-ND - Cut Tape (CT) 893-XC6135C05CMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6135C05CMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-25 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Torex Semiconductor Ltd | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 44µs Typical |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-25 |
Voltage - Threshold 0.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6135C05DMR-G | Torex Semiconductor Ltd | 25 | 893-XC6135C05DMR-GCT-ND | 0,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,31200 € | 3,12 € |
| 25 | 0,27880 € | 6,97 € |
| 100 | 0,24210 € | 24,21 € |
| 250 | 0,22480 € | 56,20 € |
| 500 | 0,21430 € | 107,15 € |
| 1.000 | 0,20567 € | 205,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19501 € | 585,03 € |
| 6.000 | 0,18979 € | 1.138,74 € |
| 9.000 | 0,18718 € | 1.684,62 € |
| 15.000 | 0,18428 € | 2.764,20 € |
| 21.000 | 0,18259 € | 3.834,39 € |
| 30.000 | 0,18096 € | 5.428,80 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,51480 € |







