
XC6127C31AMR-G | |
|---|---|
DigiKey Part Number | 893-XC6127C31AMR-GTR-ND - Tape & Reel (TR) 893-XC6127C31AMR-GCT-ND - Cut Tape (CT) 893-XC6127C31AMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6127C31AMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.1V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 42.5ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32200 € | 3,22 € |
| 25 | 0,28800 € | 7,20 € |
| 100 | 0,25070 € | 25,07 € |
| 250 | 0,23284 € | 58,21 € |
| 500 | 0,22208 € | 111,04 € |
| 1.000 | 0,21321 € | 213,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20226 € | 606,78 € |
| 6.000 | 0,19689 € | 1.181,34 € |
| 9.000 | 0,19421 € | 1.747,89 € |
| 15.000 | 0,19123 € | 2.868,45 € |
| 21.000 | 0,18950 € | 3.979,50 € |
| 30.000 | 0,18782 € | 5.634,60 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |

