
XC6123F629MR-G | |
|---|---|
DigiKey Part Number | 893-XC6123F629MR-GTR-ND - Tape & Reel (TR) 893-XC6123F629MR-GCT-ND - Cut Tape (CT) 893-XC6123F629MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6123F629MR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6123F629MR-G Models |
Category | Output Open Drain or Open Collector |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 1.6s Typical |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Watchdog Circuit | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-25-5 |
Voltage - Threshold 2.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6121D629MR-G | Torex Semiconductor Ltd | 2.914 | 893-XC6121D629MR-GCT-ND | 1,01000 € | Parametric Equivalent |
| XC6122D629MR-G | Torex Semiconductor Ltd | 100 | 893-XC6122D629MR-GCT-ND | 1,01000 € | Parametric Equivalent |
| XC6123E629MR-G | Torex Semiconductor Ltd | 2.720 | 893-XC6123E629MR-GCT-ND | 1,01000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,73100 € | 7,31 € |
| 25 | 0,66040 € | 16,51 € |
| 100 | 0,58350 € | 58,35 € |
| 250 | 0,54684 € | 136,71 € |
| 500 | 0,52474 € | 262,37 € |
| 1.000 | 0,51364 € | 513,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48403 € | 1.452,09 € |
| 6.000 | 0,47302 € | 2.838,12 € |
| 9.000 | 0,46750 € | 4.207,50 € |
| 15.000 | 0,46139 € | 6.920,85 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,18170 € |

