
XC6123C444MR-G | |
|---|---|
DigiKey Part Number | 893-XC6123C444MR-GTR-ND - Tape & Reel (TR) 893-XC6123C444MR-GCT-ND - Cut Tape (CT) 893-XC6123C444MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6123C444MR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6123C444MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 200ms Typical | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,63300 € | 6,33 € |
| 25 | 0,57160 € | 14,29 € |
| 100 | 0,50350 € | 50,35 € |
| 250 | 0,47124 € | 117,81 € |
| 500 | 0,45176 € | 225,88 € |
| 1.000 | 0,43572 € | 435,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41591 € | 1.247,73 € |
| 6.000 | 0,40622 € | 2.437,32 € |
| 9.000 | 0,40136 € | 3.612,24 € |
| 15.000 | 0,39599 € | 5.939,85 € |
| 21.000 | 0,39284 € | 8.249,64 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,02960 € |

