
XC6120N162HR-G | |
|---|---|
DigiKey Part Number | XC6120N162HR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6120N162HR-G |
Description | IC SUPERVISOR 1 CHANNEL 3USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 3-USP (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6120N162HR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SFN Exposed Pad | |
Supplier Device Package | 3-USP (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16032 € | 480,96 € |
| 6.000 | 0,14998 € | 899,88 € |
| 15.000 | 0,13964 € | 2.094,60 € |
| 30.000 | 0,13240 € | 3.972,00 € |
| Unit Price without VAT: | 0,16032 € |
|---|---|
| Unit Price with VAT: | 0,18757 € |

