Supervisor Open Drain or Open Collector 1 Channel 4-USPN (0.90x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6119N22A7R-G

DigiKey Part Number
893-XC6119N22A7R-GTR-ND - Tape & Reel (TR)
893-XC6119N22A7R-GCT-ND - Cut Tape (CT)
893-XC6119N22A7R-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6119N22A7R-G
Description
IC SUPERVISOR 1 CHANNEL 4USPN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 4-USPN (0.90x1.2)
Datasheet
 Datasheet
EDA/CAD Models
XC6119N22A7R-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.2V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XDFN
Supplier Device Package
4-USPN (0.90x1.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,38600 €3,86 €
250,34640 €8,66 €
1000,30230 €30,23 €
2500,28140 €70,35 €
5000,26874 €134,37 €
1.0000,25834 €258,34 €
2.5000,24736 €618,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,23868 €1.193,40 €
10.0000,22115 €2.211,50 €
15.0000,21515 €3.227,25 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,63180 €