
XC6118N40BMR-G | |
|---|---|
DigiKey Part Number | 893-XC6118N40BMR-GTR-ND - Tape & Reel (TR) 893-XC6118N40BMR-GCT-ND - Cut Tape (CT) 893-XC6118N40BMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6118N40BMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,61900 € | 6,19 € |
| 25 | 0,52000 € | 13,00 € |
| 100 | 0,40840 € | 40,84 € |
| 250 | 0,35372 € | 88,43 € |
| 500 | 0,32018 € | 160,09 € |
| 1.000 | 0,29224 € | 292,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25723 € | 771,69 € |
| 6.000 | 0,23987 € | 1.439,22 € |
| 9.000 | 0,23110 € | 2.079,90 € |
| 15.000 | 0,22134 € | 3.320,10 € |
| 21.000 | 0,21560 € | 4.527,60 € |
| 30.000 | 0,21005 € | 6.301,50 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,15830 € |

