
XC6118N12BMR-G | |
|---|---|
DigiKey Part Number | 893-XC6118N12BMR-GTR-ND - Tape & Reel (TR) 893-XC6118N12BMR-GCT-ND - Cut Tape (CT) 893-XC6118N12BMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6118N12BMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,54000 € | 5,40 € |
| 25 | 0,50680 € | 12,67 € |
| 100 | 0,41340 € | 41,34 € |
| 250 | 0,38400 € | 96,00 € |
| 500 | 0,32682 € | 163,41 € |
| 1.000 | 0,26146 € | 261,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20224 € | 606,72 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,71370 € |

