
XBS104S14R-G | |
|---|---|
DigiKey Part Number | 893-XBS104S14R-GTR-ND - Tape & Reel (TR) 893-XBS104S14R-GCT-ND - Cut Tape (CT) 893-XBS104S14R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XBS104S14R-G |
Description | DIODE SCHOTTKY 40V 1A SOD123A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | 35pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123A | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,26500 € | 2,65 € |
| 100 | 0,24310 € | 24,31 € |
| 500 | 0,18486 € | 92,43 € |
| 1.000 | 0,16605 € | 166,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14097 € | 422,91 € |
| 6.000 | 0,12930 € | 775,80 € |
| 9.000 | 0,12397 € | 1.115,73 € |
| 15.000 | 0,11760 € | 1.764,00 € |
| 21.000 | 0,11299 € | 2.372,79 € |
| 30.000 | 0,10902 € | 3.270,60 € |
| 75.000 | 0,10704 € | 8.028,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |


