New at DigiKey
4 Conductor Multi-Conductor Cable Black 6 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1004313

DigiKey Part Number
6422-1004313-ND
6422-1004313-DS-ND
Manufacturer
TKD
Manufacturer Product Number
1004313
Description
2-NORM TRAY+UV DB TC-ER MTW UL/C
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Black 6 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.937" (23.80mm)
Packaging
Spool
Digi-Spool®, Continuous Spool
Length
100.0' (30.5m)
Part Status
Active
Jacket Color
Black
Cable Type
Features
Direct Burial, Flame Retardant, Oil Resistant, UV Resistant
Number of Conductors
4
Voltage
600 V
Wire Gauge
Usage
Industrial, Control
Conductor Material
Copper, Bare
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200 Feet
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
117,05000 €17,05 €
515,21200 €76,06 €
1014,47500 €144,75 €
2513,55000 €338,75 €
5012,88320 €644,16 €
10012,24330 €1.224,33 €
Manufacturers Standard Package
Spool
LengthUnit Price (Per Foot)Ext Price
1009,19450 €919,45 €
2008,73525 €1.747,05 €
3008,47530 €2.542,59 €
5008,15650 €4.078,25 €
7007,95160 €5.566,12 €
1.0007,73877 €7.738,77 €
Manufacturers Standard Package
Unit Price without VAT:17,05000 €
Unit Price with VAT:19,94850 €