
LED17W-36-C0470 | |
|---|---|
DigiKey Part Number | 1121-1032-ND |
Manufacturer | |
Manufacturer Product Number | LED17W-36-C0470 |
Description | LED DRIVER CC AC/DC 18-36V 470MA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470mA 18 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 18 ~ 36V | |
Current - Output (Max) | 470mA | |
Power (Watts) | 17 W | |
Dimming | - | |
Features | OCP, OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | -30°C ~ 60°C | |
Efficiency | 82% | |
Termination Style | Wire Leads | |
Size / Dimension | 8.43" L x 0.98" W x 0.87" H (214.0mm x 25.0mm x 22.0mm) | |
Approval Agency | CE, cULus | |
Mounting Type | Chassis Mount | |
Weight | 0.283 lb (128.37 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 33,61428 € | 16.807,14 € |
| Unit Price without VAT: | 33,61428 € |
|---|---|
| Unit Price with VAT: | 39,32871 € |

