Surge Protection Device (SPD) 320VAC, 420VDC MCOV 3 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSP3-277-20KA-TN

DigiKey Part Number
1121-1306-ND
Manufacturer
Manufacturer Product Number
BSP3-277-20KA-TN
Description
SPD 320VAC/420VDC MCOV 3 POLE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 320VAC, 420VDC MCOV 3 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thomas Research Products
Series
Packaging
Box
Part Status
Active
Type
-
Form
Module Only
Number of Poles
3
Voltage - Continuous Operating (Max) (MCOV)
320VAC, 420VDC
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Discharge (Max) (8/20µS)
20 kA
Operating Temperature
-
Features
-
Mounting Type
Free Hanging
Approval Agency
CE, cURus, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 174
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
122,61000 €22,61 €
1018,20900 €182,09 €
2517,11000 €427,75 €
10015,90140 €1.590,14 €
Unit Price without VAT:22,61000 €
Unit Price with VAT:26,45370 €