



D1WRL2512L4R002F-T4 | |
|---|---|
DigiKey Part Number | 4463-D1WRL2512L4R002F-T4TR-ND - Tape & Reel (TR) 4463-D1WRL2512L4R002F-T4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1WRL2512L4R002F-T4 |
Description | RES 0.002 OHM 1% 1/2W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 0.5W, 1/2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,79000 € | 7,90 € |
| 25 | 0,67760 € | 16,94 € |
| 50 | 0,60720 € | 30,36 € |
| 100 | 0,54730 € | 54,73 € |
| 250 | 0,48180 € | 120,45 € |
| 500 | 0,44074 € | 220,37 € |
| 1.000 | 0,40588 € | 405,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,35109 € | 1.404,36 € |
| 8.000 | 0,32971 € | 2.637,68 € |
| 12.000 | 0,31874 € | 3.824,88 € |
| 20.000 | 0,30633 € | 6.126,60 € |
| 28.000 | 0,30476 € | 8.533,28 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,40400 € |

