



D1WRL1206L4R040D-T5 | |
|---|---|
DigiKey Part Number | 4463-D1WRL1206L4R040D-T5TR-ND - Tape & Reel (TR) 4463-D1WRL1206L4R040D-T5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1WRL1206L4R040D-T5 |
Description | RES 0.04 OHM 0.5% 1/2W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 40 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,59000 € | 5,90 € |
| 25 | 0,50480 € | 12,62 € |
| 50 | 0,45120 € | 22,56 € |
| 100 | 0,40550 € | 40,55 € |
| 250 | 0,35548 € | 88,87 € |
| 500 | 0,32424 € | 162,12 € |
| 1.000 | 0,29765 € | 297,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,25033 € | 1.251,65 € |
| 10.000 | 0,23487 € | 2.348,70 € |
| 15.000 | 0,22693 € | 3.403,95 € |
| 25.000 | 0,21795 € | 5.448,75 € |
| 35.000 | 0,21515 € | 7.530,25 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,05300 € |

