



D1MPC0603DR010FF-T5 | |
|---|---|
DigiKey Part Number | 4463-D1MPC0603DR010FF-T5TR-ND - Tape & Reel (TR) 4463-D1MPC0603DR010FF-T5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1MPC0603DR010FF-T5 |
Description | RES 0.01 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12800 € | 1,28 € |
| 25 | 0,10760 € | 2,69 € |
| 50 | 0,09520 € | 4,76 € |
| 100 | 0,08450 € | 8,45 € |
| 250 | 0,07268 € | 18,17 € |
| 500 | 0,06526 € | 32,63 € |
| 1.000 | 0,05895 € | 58,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04772 € | 238,60 € |
| 10.000 | 0,04405 € | 440,50 € |
| 15.000 | 0,04216 € | 632,40 € |
| 25.000 | 0,04003 € | 1.000,75 € |
| 35.000 | 0,03875 € | 1.356,25 € |
| 50.000 | 0,03751 € | 1.875,50 € |
| 60.000 | 0,03692 € | 2.215,20 € |
| 120.000 | 0,03487 € | 4.184,40 € |
| 125.000 | 0,03476 € | 4.345,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

