



D1CSA5931M0M20F-T15 | |
|---|---|
DigiKey Part Number | 4463-D1CSA5931M0M20F-T15TR-ND - Tape & Reel (TR) 4463-D1CSA5931M0M20F-T15CT-ND - Cut Tape (CT) 4463-D1CSA5931M0M20F-T15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D1CSA5931M0M20F-T15 |
Description | RES 0.0002 OHM 1% 15W 5931 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.2 mOhms ±1% 15W Chip Resistor Nonstandard Anti-Sulfur, Current Sense, Moisture Resistant, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Moisture Resistant, Safety | |
Temperature Coefficient | ±125ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,79900 € | 7,99 € |
| 25 | 0,70400 € | 17,60 € |
| 50 | 0,64880 € | 32,44 € |
| 100 | 0,60490 € | 60,49 € |
| 250 | 0,56036 € | 140,09 € |
| 500 | 0,53458 € | 267,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,50401 € | 756,01 € |
| 3.000 | 0,48969 € | 1.469,07 € |
| 4.500 | 0,48271 € | 2.172,19 € |
| 7.500 | 0,47514 € | 3.563,55 € |
| 10.500 | 0,47080 € | 4.943,40 € |
| 15.000 | 0,46670 € | 7.000,50 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,42740 € |

