
AC10200-050 | |
|---|---|
DigiKey Part Number | 5350-AC10200-050-ND |
Manufacturer | |
Manufacturer Product Number | AC10200-050 |
Description | ANT BLUETOOTH FPC HI EFF 26X16 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g, BLE, Bluetooth, FPC, IoT, ISM, Wi-Fi, WLAN, ZigBee™ Flat Patch MHF1, U.FL Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | The Antenna Company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | 1.9 | |
Return Loss | -10.2dB | |
Gain | 2.8dBi | |
Power - Max | 2 W | |
Features | Cable - 50mm | |
Termination | MHF1, U.FL | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.011" (0.27mm) | |
Applications | 802.11b/g, BLE, Bluetooth, FPC, IoT, ISM, Wi-Fi, WLAN, ZigBee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,95742 € | 1.914,84 € |
| Unit Price without VAT: | 0,95742 € |
|---|---|
| Unit Price with VAT: | 1,12018 € |


