
XTR106PA | |
|---|---|
DigiKey Part Number | XTR106PA-ND |
Manufacturer | |
Manufacturer Product Number | XTR106PA |
Description | IC CURRENT TRANSMITTER 14CDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Transmitter IC Differential Input Voltage Output 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | XTR106PA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Current Transmitter | |
Input Type | Differential | |
Output Type | Voltage | |
Current - Supply | 20 mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,33000 € | 14,33 € |
| 10 | 11,36800 € | 113,68 € |
| 25 | 10,62760 € | 265,69 € |
| 100 | 9,81480 € | 981,48 € |
| 250 | 9,42736 € | 2.356,84 € |
| 500 | 9,19378 € | 4.596,89 € |
| Unit Price without VAT: | 14,33000 € |
|---|---|
| Unit Price with VAT: | 16,76610 € |

