
WAVEVSN BRD 5.1/NOPB | |
|---|---|
DigiKey Part Number | 296-46024-ND |
Manufacturer | |
Manufacturer Product Number | WAVEVSN BRD 5.1/NOPB |
Description | BOARD INTERFACE DIGITAL HI SPD |
Customer Reference | |
Detailed Description | WaveVision Data Capture Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Data Capture | |
Embedded | Yes, ASIC | |
Utilized IC / Part | - | |
Primary Attributes | ADC and DAC Evaluation | |
Secondary Attributes | USB Interface(s), Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s), Power Supply | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.289,87000 € | 1.289,87 € |
| Unit Price without VAT: | 1.289,87000 € |
|---|---|
| Unit Price with VAT: | 1.509,14790 € |






