
VSP2582RHN | |
|---|---|
DigiKey Part Number | 296-23849-ND |
Manufacturer | |
Manufacturer Product Number | VSP2582RHN |
Description | IC AFE 1 CHAN 12BIT 36VQFN |
Customer Reference | |
Detailed Description | 1 Channel AFE 12 Bit 85 mW 36-VQFN (6.2x6.2) |
Datasheet | Datasheet |
EDA/CAD Models | VSP2582RHN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Number of Channels | 1 | |
Power (Watts) | 85 mW | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN | |
Supplier Device Package | 36-VQFN (6.2x6.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,99000 € | 10,99 € |
| 10 | 8,64700 € | 86,47 € |
| 25 | 8,06080 € | 201,52 € |
| Unit Price without VAT: | 10,99000 € |
|---|---|
| Unit Price with VAT: | 12,85830 € |

